text.skipToContent text.skipToNavigation

Manufacturer Part #

SSL2129AT/1J

SSL2129AT Series 8 to 14 V 1.3 mA Dimmable LED Controller IC - SOIC-8

Mfr. Name: NXP
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Supply Voltage: 8V to 14V
Output Current per Channel: 1.3mA
Output Voltage: 12V
Switching Frequency-Max: 100kHz
Package Style:  SOIC-8
Mounting Method: Surface Mount
Features & Applications
The SSL2129AT/1J is a high-efficiency controller IC for superior dimmable LED lighting solutions that typically operates in the lamp power range of 4 to 25 W.

The straightforward design produces a cost-effective yet compact application, suitable for use with GU10 and PAR16 formats. A low-cost bipolar bleeder circuit supports a best-in-class dimmer compatibility performance for mainstream, single-stage LED driver applications.

Features & benefits:

  • Superb mains-dimmable LED driver solution (both leading and trailing edge phase cut dimmers)
  • Flyback or buck controller-only with external MOSFET
  • Supports tapped-buck topologies to extend the Vf LED range
  • Power-efficient boundary conduction mode
  • Start-up JFET
  • High power factor (>0.9)
  • Full range of internal protections
  • Compatible with wall switches with built-in indication light during standby
  • “A” versions without short winding protection
  • Benchmark dimmer compatibility per watt
  • Compact, single-stage LED driver solution lowers eBOM cost
  • Optimized, high-efficiency operation improves total lumen output per watt, lowering energy consumption further

Applications:

  • Dimmable retrofit LED lamps
  • Dimmable driver modules for LED lighting

 

 

 
Pricing Section
Stock:
0
Minimum Order:
2,500
Multiple Of:
2,500
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$1,225.00
USD
Quantity
Web Price
2,500+
$0.49
Product Variant Information section