text.skipToContent text.skipToNavigation

Manufacturer Part #

STCS1APUR

STCS1A Series 1.5 A 50 KHz Surface Mount Constant Current LED Driver - DFN-8

Product Specification Section
Technical Attributes
Attributes Table
Supply Voltage: 4.5V to 40V
Output Current per Channel: 1.5A
Switching Frequency-Max: 50kHz
Package Style:  DFN-8
Mounting Method: Surface Mount
Features & Applications

The STCS1APUR is a BiCMOS Constant Current LED Driver with an output current up to 1.5 A for varying input voltage source. Available in surface mount DFN-8 package.

Features:

  • Up to 40 V input voltage
  • Less than 0.5 V voltage overhead
  • Up to 1.5 A output current
  • PWM dimming pin
  • Shutdown pin
  • LED disconnection diagnostic
  • Slope control with external cap

Applications:

  • LED constant current supplying for varying input voltages
  • Low voltage lighting
  • Small appliances LED lighting
  • Car LED lights
Pricing Section
Stock:
2,980
Minimum Order:
1
Multiple Of:
1
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
14 Weeks
Total
$2.62
USD
Quantity
Web Price
1
$2.62
50
$2.08
100
$1.99
500
$1.81
1,500+
$1.70