text.skipToContent text.skipToNavigation

Manufacturer Part #

STP08CP05XTTR

STP08CP05 Series 5.5 V 100mA Low Voltage/Current 8-bit Shift Register TSSOP-16EP

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Date Code: 2110
Product Specification Section
Technical Attributes
Attributes Table
No of Outputs: Eight
Supply Voltage: 3V to 5.5V
Supply Current: 11.7mA
Output Current per Channel: 100mA
Output Voltage: 20V
Switching Frequency-Max: 30MHz
Operating Temp Range: -40°C to +125°C
Moisture Sensitivity Level: 3
Package Style:  TSSOP-16EP
Mounting Method: Surface Mount
Features & Applications
The STP08CP05XTTR is a monolithic, low voltage, low current, power 8-bit shift register designed for LED panel displays. The STP08CP05 contains an 8-bit serial-in, parallel-out shift register that feeds a 8-bit D-type storage register. In the output stage, eight regulated current sources were designed to provide 5-100 mA constant current to drive the LEDs, the output current setup time is 11 ns (typ), thus improving the system performance.

The STP08CP05 is backward compatible in functionality and footprint with STP8C/L596. Through an external resistor, users can adjust the STP08CP05 output current, controlling in this way the light intensity of LEDs, in addition, user can adjust LED’s brightness intensity from 0 % to 100 % via OE pin.

Features:

  • Low voltage power supply down to 3 V
  • 8 constant current output channels
  • Adjustable output current through external resistor
  • Serial data IN/parallel data OUT
  • 3.3 V micro driver-able
  • Output current: 5-100 mA
  • 30 MHz clock frequency
  • Available in high thermal efficiency TSSOP exposed pad
  • ESD protection 2.5 kV HBM, 200 V MM
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
1
Multiple Of:
2500
Total
$1.11
USD
Quantity
Web Price
1
$1.11
50
$0.80
100
$0.755
250
$0.70
500+
$0.66