text.skipToContent text.skipToNavigation

Manufacturer Part #

STP16CPC05MTR

STP16CPC05 Series 100mA 30MHz Low Voltage 16Bit Constant Current LED Sink Driver

Mfr. Name: STMicroelectronics
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Supply Voltage: 3V to 5.5V
Output Current per Channel: 100mA
Output Voltage: 20V
Switching Frequency-Max: 30MHz
Package Style:  SOIC-24
Mounting Method: Surface Mount
Pricing Section
Stock:
0
Minimum Order:
1,000
Multiple Of:
1,000
On Order:
0
Factory Stock:Factory Stock:
0
Total
$875.00
USD
Quantity
Web Price
1,000+
$0.875
Product Variant Information section