text.skipToContent text.skipToNavigation

Manufacturer Part #

STP16CPC26XTR

STP16CPC26 Series 90mA 30MHz 16-Bit Constant Current LED Sink Driver -TSSOP-24EP

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Product Variant Information section
Date Code: 2349
Product Specification Section
STMicroelectronics STP16CPC26XTR - Technical Attributes
Attributes Table
No of Outputs: Sixteen
Supply Voltage: 3V to 5.5V
Supply Current: 11mA to 15mA
Output Current per Channel: 90mA
Output Voltage: -0.5V to +20V
Switching Frequency-Max: 30MHz
Operating Temp Range: -40°C to +150°C
Height - Max: 1.05mm
Package Style:  TSSOP-24EP
Mounting Method: Surface Mount
Features & Applications
The STP16CPC26XTR is a monolithic, low voltage, 16-bit constant current LED sink driver. It contains a 16-bit shift register and data latches, which convert serial input data into parallel output format.

In the output stage sixteen regulated current generators provide 5 mA to 90 mA constant current to drive LEDs. The current is externally adjusted through a resistor. The LED brightness can be adjusted from 0% to 100% via OE pin.

Features:

  • 16 constant current output channels
  • Adjustable output current through external resistor
  • Output current: 5 mA to 90 mA
  • ±1% typical current accuracy bit to bit
  • Max clock frequency: 30 MHz
  • 20 V current generators rated voltage
  • 5 V power supply
  • Thermal shutdown for overtemperature protection

Applications:

  • Video display panel LED driver
  • Special lighting
Pricing Section
Global Stock:
22,500
Germany (Online Only):
22,500
12,500
Factory Stock:Factory Stock:
0
Factory Lead Time:
13 Weeks
Minimum Order:
2500
Multiple Of:
2500
Total
$1,375.00
USD
Quantity
Web Price
2,500
$0.55
5,000
$0.535
7,500
$0.53
10,000+
$0.52
Product Variant Information section