text.skipToContent text.skipToNavigation

Manufacturer Part #

STP16CPPS05MTR

STP16CPPS05 Series 40mA 30MHz 16-Bit Constant Current LED Sink Driver - SOIC-24

Mfr. Name: STMicroelectronics
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Supply Voltage: 3V to 5.5V
Output Current per Channel: 40mA
Output Voltage: 20V
Switching Frequency-Max: 30MHz
Package Style:  SOIC-24
Mounting Method: Surface Mount
Pricing Section
Stock:
0
Minimum Order:
1,000
Multiple Of:
1,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
25 Weeks
Total
$1,030.00
USD
Quantity
Web Price
1,000
$1.03
2,000
$0.845
3,000
$0.835
5,000+
$0.825
Product Variant Information section