text.skipToContent text.skipToNavigation

Manufacturer Part #

SY22166VGS

SY22166 Series 50 mA 20 V 1.3 MHz 6 Channel SMT Boost LED Controller - WLCPS-7

ECAD Model:
Mfr. Name: Silergy
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Silergy SY22166VGS - Technical Attributes
Attributes Table
No of Outputs: Six
Supply Voltage: 2.7V to 20V
Output Current per Channel: 50mA
Output Voltage: 46V
Switching Frequency-Max: 1.3MHz
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
3000
Multiple Of:
3000
Total
$4,710.00
USD
Quantity
Unit Price
3,000+
$1.57
Product Variant Information section