text.skipToContent text.skipToNavigation

Manufacturer Part #

TLE4242GATMA3

TLE4242G Series 4.5 V to 42 V 500 mA Linear LED Driver - PG-TO263-7

ECAD Model:
Mfr. Name: Infineon
Standard Pkg:
Product Variant Information section
Date Code: 2122
Product Specification Section
Technical Attributes
Attributes Table
No of Outputs: Single
Supply Voltage: 4.5V to 42V
Supply Current: 12mA
Output Current per Channel: 500mA
Output Voltage: 40V
Operating Temp Range: -40°C to +150°C
Package Style:  TO-263-7 (D2PAK7)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
2,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
43 Weeks
Minimum Order:
1000
Multiple Of:
1000
Total
$1,520.00
USD
Quantity
Web Price
1,000
$1.52
2,000
$1.25
3,000
$1.24
4,000
$1.23
5,000+
$1.22
Product Variant Information section