text.skipToContent text.skipToNavigation

Manufacturer Part #

UBA2021T/N2,518

BU 510 - SECURITY & CONNECTIVITY

ECAD Model:
Mfr. Name: NXP
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Supply Voltage: 10.15V to 11.95V
Output Current per Channel: 1mA
Switching Frequency-Max: 44.59kHz
Package Style:  SOIC-14
Mounting Method: Surface Mount
Features & Applications
NXP is a leading semiconductor company founded by Philips more than 50 years ago which has one of the largest portfolios of multimarket semiconductors in the industry.

The UBA2021 is a high voltage IC intended to drive and control Compact Fluorescent Lamps (CFL) or fluorescent TL lamps. It contains a driver circuit for an external half-bridge, an oscillator and a control circuit for starting up, preheating, ignition, lamp burning and protection.

Features:

  • Adjustable preheat and ignition time
  • Adjustable preheat current
  • Adjustable lamp power
  • Lamp power independent from mains voltage variations
  • Overpower protection
  • Lamp temperature stress protection at higher mains voltages
  • Capacitive mode protection
  • Protection against a drive voltage that is too low for the power MOSFETs

 

Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
52 Weeks
Minimum Order:
2500
Multiple Of:
2500
Total
$2,825.00
USD
Quantity
Web Price
2,500
$1.13
5,000
$0.92
7,500
$0.91
10,000+
$0.905
Product Variant Information section