text.skipToContent text.skipToNavigation

Manufacturer Part #

XDPL8220XUMA1

XDPL8220 Series 24 V 50 MHz Digital PFC+Flyback Controller IC - PG-DSO-16

Mfr. Name: Infineon
Standard Pkg:
Product Variant Information section
Date Code: 1635
Product Specification Section
Technical Attributes
Attributes Table
No of Outputs: Single
Rated Power: 20W to 150W
Supply Voltage: 6V to 24V
Supply Current: 11mA
Output Current per Channel: 3A
Switching Frequency-Max: 10MHz
Operating Temp Range: -40°C to +85°C
Moisture Sensitivity Level: 3
Mounting Method: Surface Mount
Pricing Section
Stock:
50
Minimum Order:
50
Multiple Of:
2,500
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$67.50
USD
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Quantity
Web Price
2,500
$1.35
5,000
$1.09
7,500+
$1.08
Product Variant Information section