text.skipToContent text.skipToNavigation

Manufacturer Part #

ZXLD1320DCATC

LED LV INT SWITCH U-DFN4030-14 T&R 3K

Mfr. Name: Diodes Incorporated
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Supply Voltage: 4V to 18V
Output Current per Channel: 1.5A
Switching Frequency-Max: 600kHz
Package Style:  DFN-14
Mounting Method: Surface Mount
Features & Applications

The ZXLD1320DCATC is a Buck mode DC-DC converter. It includes an internal switch, designed for driving single or multiple LEDs in series up to a total of 1.5 A output current.

This device employs a variable 'on' and 'off' time control scheme with adjustable peak switch current limiting and operates in the step-down (Buck) operating mode, offering higher power efficiency and lower system cost than conventional PFM circuitry.

Features:

  • Step-down LED driver
  • 4 V to 18 V input voltage range
  • Typical efficiency > 85%
  • User-defined thermal control of LED output current using external thermistor
  • High output current stability over input voltage and temperature
  • 12 µA typical standby current
  • LED current adjustable from 100 % down to 2 %
  • Adjustable soft-start
  • Capable of driving 4 LEDs in series

Applications:

  • Low voltage halogen lamp replacement with LEDs
  • High power LED flashlights
  • LED back-up lighting
  • General LED lighting
  • Automotive lighting

 

 

Pricing Section
Stock:
0
Minimum Order:
3,000
Multiple Of:
3,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$4,110.00
USD
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Quantity
Web Price
3,000+
$1.37
Product Variant Information section