text.skipToContent text.skipToNavigation

Manufacturer Part #

ZXLD1356DACTC

LED MV INT SWITCH U-DFN3030-6 T&R 3K

Mfr. Name: Diodes Incorporated
Standard Pkg:
Product Variant Information section
Date Code: 2018
Product Specification Section
Technical Attributes
Attributes Table
Supply Voltage: 6V to 60V
Output Current per Channel: 550mA
Output Voltage: 60V
Switching Frequency-Max: 500kHz
Package Style:  DFN-6
Mounting Method: Surface Mount
Features & Applications
Zetex is a leading provider of high performance, analog semiconductor products for signal processing and power management. The company designs and manufactures a broad range of standard and application focused linear integrated circuits and discrete semiconductor products using a wide variety of wafer processing technologies.

Features

• Typically better than 0.8% output current accuracy
• Available in thermally enhanced DFN package
• Simple and with low part count
• Single pin on/off and brightness control using DC voltage or PWM
• PWM resolution up to 1000:1
• High efficiency (up to 97%)
• Wide input voltage range: 6V to 60V
• Inherent open-circuit LED protection

Applications

• Low voltage halogen replacement LEDs
• Automotive lighting
• Low voltage industrial lighting
• LED back-up lighting
• Illuminated signs
• Emergency lighting
• SELV lighting
• LCD TV backlighting
• Refrigeration lights

The ZXLD1356 is a continuous mode inductive step-down converter, designed for driving single or multiple series connected LEDs efficiently from a voltage source higher than the LED voltage. The device operates from an input supply between 6V and 60V and provides an externally adjustable output current of up to 550mA. Soft-start can be forced using an external capacitor from the ADJ pin to ground. Applying a voltage of 0.2V or lower to the ADJ pin turns the output off and switches the device into a low current standby state.

Pricing Section
Stock:
0
Minimum Order:
3,000
Multiple Of:
3,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$3,570.00
USD
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Quantity
Web Price
3,000+
$1.19
Product Variant Information section