text.skipToContent text.skipToNavigation

Manufacturer Part #

1EDC20H12AHXUMA1

1EDC20H12AH Series 35 V 9 ns Single Channel IGBT Gate Driver IC - PG-DSO-8-59

ECAD Model:
Mfr. Name: Infineon
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Configuration: High Side
No of Outputs: Single
Peak Output Current: 4A
Supply Voltage-Max: 35V
Rated Power Dissipation: 0.4W
Quiescent Current: 1.2mA
Turn-off Delay Time: 125ns
Turn-on Delay Time: 120ns
Rise Time: 10ns
Fall Time: 9ns
Operating Temp Range: -40°C to +125°C
Package Style:  DSO-8
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
52 Weeks
Minimum Order:
1000
Multiple Of:
1000
Total
$1,340.00
USD
Quantity
Web Price
1,000+
$1.34
Product Variant Information section