text.skipToContent text.skipToNavigation

Manufacturer Part #

1EDI30I12MFXUMA1

1EDI30I12MF Series 35 V 6.2 A Single Channel IGBT Gate Driver IC - PG-DSO-8-51

ECAD Model:
Mfr. Name: Infineon
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Configuration: High Side
No of Outputs: Single
Peak Output Current: 6.2A
Supply Voltage-Max: 18V
Rated Power Dissipation: 400mW
Quiescent Current: 1.2mA
Rise Time: 9ns
Fall Time: 6ns
Operating Temp Range: -40°C to +125°C
Package Style:  DSO-8
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
52 Weeks
Minimum Order:
2500
Multiple Of:
2500
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$3,175.00
USD
Quantity
Web Price
2,500
$1.27
5,000
$1.03
7,500+
$1.02
Product Variant Information section