text.skipToContent text.skipToNavigation

Manufacturer Part #

ADP3110AKCPZ-RL

ADP3110A Series Dual 13.2 V Surface Mount Half Bridge Driver - DFN-8

ECAD Model:
Mfr. Name: ON Semiconductor
Standard Pkg:
Product Variant Information section
Date Code: 2107
Product Specification Section
Technical Attributes
Attributes Table
Configuration: High and Low Side
No of Outputs: Dual
Output Impedance: 2.2Ω
Supply Voltage-Max: 13.2V
Rise Time: 20ns
Fall Time: 11ns
Operating Temp Range: 0°C to 85°C
Package Style:  DFN-8
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
3000
Multiple Of:
3000
Total
$765.00
USD
Quantity
Web Price
3,000
$0.255
6,000
$0.245
12,000
$0.23
15,000+
$0.22
Product Variant Information section