text.skipToContent text.skipToNavigation

Manufacturer Part #

ADP3120AJCPZ-RL

ADP3120A Series 13.2 V 1.5 A SMT Dual Bootstrapped MOSFET Driver - DFN-8

ECAD Model:
Mfr. Name: ON Semiconductor
Standard Pkg:
Product Variant Information section
Date Code: 2118
Product Specification Section
Technical Attributes
Attributes Table
Configuration: High Side
No of Outputs: Dual
Peak Output Current: 1.5A
Supply Voltage-Max: 13.2V
Package Style:  DFN-8
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
40 Weeks
Minimum Order:
3000
Multiple Of:
3000
Total
$945.00
USD
Quantity
Web Price
3,000
$0.315
6,000
$0.295
9,000
$0.285
15,000
$0.27
30,000+
$0.255
Product Variant Information section