text.skipToContent text.skipToNavigation

Manufacturer Part #

ADP3120AJRZ-RL

ADP3120A Series 13.2 V 1.5 A SMT Dual Bootstrapped MOSFET Driver - SOIC-8

ECAD Model:
Mfr. Name: ON Semiconductor
Standard Pkg:
Product Variant Information section
Date Code: 2108
Product Specification Section
Technical Attributes
Attributes Table
Configuration: High and Low Side
No of Outputs: Dual
Supply Voltage-Max: 13.2V
Package Style:  SOIC-8
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
Germany (Online Only):
0
5,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
39 Weeks
Minimum Order:
2500
Multiple Of:
2500
Total
$1,812.50
USD
Quantity
Web Price
2,500
$0.725
5,000
$0.59
7,500
$0.585
10,000+
$0.58
Product Variant Information section