text.skipToContent text.skipToNavigation

Manufacturer Part #

BS2100F-E2

600V High voltage High & Low-side, Gate Driver

Mfr. Name: ROHM
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Configuration: High and Low Side
No of Outputs: Dual
Peak Output Current: 130mA
Supply Voltage-Max: 18V
Package Style:  SOP-8
Mounting Method: Surface Mount
Pricing Section
Stock:
0
Minimum Order:
2,500
Multiple Of:
2,500
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$1,362.50
USD
Quantity
Web Price
2,500
$0.545
5,000
$0.52
7,500
$0.495
10,000
$0.47
12,500+
$0.445
Product Variant Information section