text.skipToContent text.skipToNavigation

Manufacturer Part #

BTS3800SLHTSA1

BTS3800SL Series 5.5 V 350 mA Smart Low Side Power Switch - PG-SCT-595

ECAD Model:
Mfr. Name: Infineon
Standard Pkg:
Product Variant Information section
Date Code: 2108
Product Specification Section
Technical Attributes
Attributes Table
Configuration: Low Side
No of Outputs: Single
On-state Resistance-Max: 1.6Ω
Output Current: 520mA
Operating Temp Range: -40°C to +150°C
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
42 Weeks
Minimum Order:
1
Multiple Of:
3000
Total
$0.60
USD
Quantity
Web Price
1
$0.60
50
$0.48
100
$0.46
500
$0.42
1,500+
$0.39
Product Variant Information section