text.skipToContent text.skipToNavigation

Manufacturer Part #

CHT-HYPERION-CDIL28-T

HYPERION Series 50 V 1A (-55°C to 225°C) Half Bridge Mosfet Driver - CDIL-28

ECAD Model:
Mfr. Name: CISSOID
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Configuration: High and Low Side
No of Outputs: Single
Output Impedance:
Peak Output Current: 1A
Supply Voltage-Max: 5V
Package Style:  DIP-28
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
5
Multiple Of:
1
Total
$2,247.65
USD
Quantity
Web Price
1
$506.79
3
$466.97
5
$449.53
10
$426.91
20+
$405.43
Product Variant Information section