text.skipToContent text.skipToNavigation

Manufacturer Part #

CS3361YDR14G

CS3361 Series 10 mA Alternator Voltage Regulator FET Driver-SOIC-14

ECAD Model:
Mfr. Name: onsemi
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
No of Outputs: Single
Supply Voltage-Max: 17V
Package Style:  SOIC-14
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
19 Weeks
Minimum Order:
2500
Multiple Of:
2500
Total
$5,350.00
USD
Quantity
Web Price
2,500+
$2.14
Product Variant Information section