text.skipToContent text.skipToNavigation

Manufacturer Part #

DGD05463M10-13

MOSFET Gate Drivers, 1.5A/2.5A 1-OUT , 10-Pin MSOP

ECAD Model:
Mfr. Name: Diodes Incorporated
Standard Pkg:
Product Variant Information section
Date Code: 2325
Product Specification Section
Diodes Incorporated DGD05463M10-13 - Technical Attributes
Attributes Table
Configuration: High and Low Side
No of Outputs: Dual
Output Current: 2.5A
Peak Output Current: 1.5A
Supply Voltage-Max: 14V
Rated Power Dissipation: 400mW
Turn-off Delay Time: 50ns
Turn-on Delay Time: 50ns
Rise Time: 17ns
Fall Time: 12ns
Operating Temp Range: -40°C to +125°C
Package Style:  MSOP-10
Mounting Method: Surface Mount
Pricing Section
Global Stock:
20,000
USA:
20,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
2500
Multiple Of:
2500
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$662.50
USD
Quantity
Web Price
2,500
$0.265
5,000
$0.26
7,500
$0.255
10,000+
$0.25
Product Variant Information section