text.skipToContent text.skipToNavigation

Manufacturer Part #

DGD2101MS8-13

HIGH-SIDE AND LOW-SIDE GATE DRIVER IN SO-8 (Type TH)

ECAD Model:
Mfr. Name: Diodes Incorporated
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Configuration: High and Low Side
No of Outputs: Dual
Peak Output Current: 0.6A
Supply Voltage-Max: 20V
Rated Power Dissipation: 0.625W
Quiescent Current: 150µA
Turn-off Delay Time: 150ns
Turn-on Delay Time: 160ns
Rise Time: 70ns
Fall Time: 35ns
Operating Temp Range: -40°C to +125°C
Package Style:  SOIC-8
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
Germany (Online Only):
0
On Order:
0
Factory Stock:Factory Stock:
0
Minimum Order:
2500
Multiple Of:
2500
Total
$4,625.00
USD
Quantity
Web Price
2,500
$1.85
5,000+
$1.48
Product Variant Information section