text.skipToContent text.skipToNavigation

Manufacturer Part #

DGD21042S8-13

DGD21042 Series 20 V 290 mA Surface Mount Half Bridge Driver - SOIC-8

Mfr. Name: Diodes Incorporated
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Configuration: Half Bridge
Output Current: 600mA
Peak Output Current: 290mA
Supply Voltage-Max: 20V
Rated Power Dissipation: 0.625W
Quiescent Current: 500µA
Turn-off Delay Time: 150ns
Turn-on Delay Time: 680ns
Rise Time: 170ns
Fall Time: 90ns
Operating Temp Range: -40°C to +150°C
Package Style:  SOIC-8
Mounting Method: Surface Mount
Pricing Section
Stock:
0
Minimum Order:
2,500
Multiple Of:
2,500
On Order:
0
Factory Stock:Factory Stock:
0
Total
$987.50
USD
Quantity
Web Price
2,500
$0.395
5,000
$0.375
7,500
$0.36
10,000+
$0.34
Product Variant Information section