text.skipToContent text.skipToNavigation

Manufacturer Part #

EL7156CSZ-T7A

EL7156 Series 16.5 V 40 Mhz 3 State 3.5 A Pin Driver - SOIC-8

Mfr. Name: Renesas
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Configuration: High or Low Side
No of Outputs: Single
Output Impedance:
Peak Output Current: 3.5mA
Supply Voltage-Max: 18V
Package Style:  SOIC-8
Mounting Method: Surface Mount
Features & Applications

The EL7156CSZ-T7A is a high performance pin driver with 3-state, available in 8 pin SOIC package.

This device is specifically designed to operate at voltages down to 0 V across the switch elements while maintaining good speed and on-resistance characteristics. It is well suited to many ATE and level-shifting applications.

Features:

  • Clocking speeds up to 40 MHz
  • 15ns tR/tFat 2000 pF CLOAD
  • 0.5ns rise and fall times mismatch
  • 0.5ns tON-tOFF prop delay mismatch
  • 3.5 pF typical input capacitance
  • 3.5 A peak drive
  • Low ON-resistance of 3.5Ω
  • High capacitive drive capability
  • Operates from 4.5 V to 16.5 V
  • Pb-free plus anneal available (RoHS compliant)

Applications:

  • ATE/burn-in testers
  • Level shifting
  • IGBT drivers
  • CCD drivers
Pricing Section
Stock:
0
Minimum Order:
250
Multiple Of:
250
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
5 Weeks
Total
$1,355.00
USD
Quantity
Web Price
250
$5.42
500
$4.47
750
$4.41
1,000
$4.37
1,250+
$4.34
Product Variant Information section