text.skipToContent text.skipToNavigation

Manufacturer Part #

FAN3100TMPX

FAN3100T Series 18 V 3 A SMT Single High Speed Low Side Gate Driver - MLP-6

ECAD Model:
Mfr. Name: ON Semiconductor
Standard Pkg:
Product Variant Information section
Date Code: 2047
Product Specification Section
Technical Attributes
Attributes Table
Configuration: Low Side
No of Outputs: Single
Peak Output Current: 3A
Supply Voltage-Max: 18V
Rise Time: 13ns
Fall Time: 9ns
Operating Temp Range: -55°C to +105°C
Package Style:  MLP-6
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
13 Weeks
Minimum Order:
1
Multiple Of:
3000
Total
$0.92
USD
Quantity
Web Price
1
$0.92
50
$0.73
100
$0.70
500
$0.64
1,500+
$0.60
Product Variant Information section