text.skipToContent text.skipToNavigation

Manufacturer Part #

FAN3121TMX

SINGLE 9-A HIGH-SPEED, LOW-SIDE GATE DRIVER

ECAD Model:
Mfr. Name: ON Semiconductor
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Configuration: Low Side
No of Outputs: Single
Peak Output Current: 11.4A
Supply Voltage-Max: 18V
Package Style:  SOIC-8
Mounting Method: Surface Mount
Features & Applications

The FAN3121TMX is a part of FAN3121 series MosFet/IGBT Drivers.It has an operating temperature ranging from - 55 °C to + 150 °C and it is available in SOIC-8 Packaging.

Features:

  • Industry-Standard Pin-out with Enable Input
  • 4.5 to 18V Operating Range
  • 11.4A Peak Sink at VDD = 12V
  • 9.7A Sink / 7.1A Source at VOUT = 6V
  • Inverting Configuration (FAN3121) and Non-Inverting Configuration (FAN3122)
  • Internal Resistors Turn Driver Off If No Inputs
  • 23ns/19ns Typical Rise/Fall Times with 10nF Load
  • 20ns Typical Propagation Delay Time
  • Choice of TTL or CMOS Input Thresholds
  • MillerDrive™ Technology
  • Available in Thermally Enhanced 3x3mm 8-Lead MLP or 8-Lead SOIC Package (Pb-Free Finish)
  • Rated from –40°C to +125°C

Applications:

  • Synchronous Rectifier Circuits
  • High-Efficiency MOSFET Switching
  • Switch-Mode Power Supplies
  • DC-to-DC Converters
  • Motor Control
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
10 Weeks
Minimum Order:
2500
Multiple Of:
2500
Total
$2,175.00
USD
Quantity
Web Price
2,500
$0.87
5,000
$0.705
7,500
$0.70
10,000+
$0.695
Product Variant Information section