text.skipToContent text.skipToNavigation

Manufacturer Part #

FAN3225TMPX

FAN3225 Series 18 V 5 A Dual High Speed Low Side Gate Driver - MLP-8 (3 x 3 mm)

Mfr. Name: ON Semiconductor
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Configuration: Low Side
No of Outputs: Dual
Peak Output Current: 5A
Supply Voltage-Max: 18V
Package Style:  MLP-8
Mounting Method: Surface Mount
Pricing Section
Stock:
0
Minimum Order:
3,000
Multiple Of:
3,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$1,560.00
USD
Quantity
Web Price
3,000+
$0.52
Product Variant Information section