text.skipToContent text.skipToNavigation

Manufacturer Part #

FDMF6824C

FDMF6824 Series 5.5 V 50 A Surface Mount Half Bridge Driver - PQFN-40

Mfr. Name: ON Semiconductor
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Configuration: Half Bridge
On-state Resistance-Max:
Output Current: 50A
Output Impedance:
Supply Voltage-Max: 4.5V
Quiescent Current: 2mA
Operating Temp Range: -40°C to +150°C
Package Style:  PQFN-40
Mounting Method: Surface Mount
Pricing Section
Stock:
0
Minimum Order:
3,000
Multiple Of:
3,000
On Order:
0
Factory Stock:Factory Stock:
0
Total
$2,415.00
USD
Quantity
Web Price
3,000+
$0.805
Product Variant Information section