text.skipToContent text.skipToNavigation

Manufacturer Part #

FL73282MX

FL73282 Series 20 V 0.65 A Surface Mount Half Bridge Gate Driver - SOIC-8

Mfr. Name: ON Semiconductor
Standard Pkg:
Product Variant Information section
Date Code: 1939
Product Specification Section
Technical Attributes
Attributes Table
Configuration: Half Bridge
No of Outputs: Dual
Peak Output Current: 650mA
Supply Voltage-Max: 20V
Rated Power Dissipation: 0.625W
Quiescent Current: 80µA
Turn-off Delay Time: 150ns
Turn-on Delay Time: 150ns
Rise Time: 60ns
Fall Time: 30ns
Operating Temp Range: -40°C to +125°C
Package Style:  SOP-8
Mounting Method: Surface Mount
Pricing Section
Stock:
0
Minimum Order:
2,500
Multiple Of:
2,500
22,500
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$1,575.00
USD
Quantity
Web Price
2,500
$0.63
5,000
$0.515
7,500
$0.51
10,000+
$0.505
Product Variant Information section