text.skipToContent text.skipToNavigation

Manufacturer Part #

IR2110L4SCB

MOSFET DRVR 400V 2A 2-OUT Hi/Lo Side Non-Inv 14-Pin MO-036AB

Mfr. Name: Infineon
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Configuration: High and Low Side
No of Outputs: Dual
Peak Output Current: 2A
Supply Voltage-Max: 20V
Package Style:  MO-036AB
Mounting Method: Through Hole
Pricing Section
Stock:
0
Minimum Order:
50
Multiple Of:
1
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$21,383.50
USD
Quantity
Web Price
1
$534.59
2
$485.60
3
$459.06
5+
$427.67
Product Variant Information section