text.skipToContent text.skipToNavigation

Manufacturer Part #

IR2130JTRPBF

IR2139 Series 600 V 200 mA 20 V Supply Triple 3 Phase Bridge Driver - PLCC-44

ECAD Model:
Mfr. Name: Infineon
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Infineon IR2130JTRPBF - Technical Attributes
Attributes Table
Configuration: 3 Phase Bridge
No of Outputs: Six
Peak Output Current: 500mA
Supply Voltage-Max: 20V
Package Style:  PLCC-44
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
20 Weeks
Minimum Order:
500
Multiple Of:
500
Total
$2,110.00
USD
Quantity
Unit Price
500+
$4.22
Product Variant Information section