text.skipToContent text.skipToNavigation

Manufacturer Part #

IR2133JPBF

IR2133 Series 600 V 250 mA 20 V Supply Triple 3 Phase Bridge Driver - PLCC-44

ECAD Model:
Mfr. Name: Infineon
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Configuration: 3 Phase Bridge
No of Outputs: Triple
Peak Output Current: 250mA
Supply Voltage-Max: 20V
Package Style:  PLCC-44
Mounting Method: Surface Mount
Features & Applications

The IR2133JPBF is a high voltage, high speed power MOSFET and IGBT driver with three independent high side and low side referenced output channels for 3-phase applications. Available in surface mount 44 pin PLCC package.

Features:

  • Floating channel designed for bootstrap operation Fully operational to +600V or+1200V Tolerant to negative transient voltage dV/dt immune
  • Gate drive supply range from 10V/12V to 20V DC and up to 25V for transient
  • Undervoltage lockout for all channels
  • Over-current shut down turns off all six drivers
  • Independent 3 half-bridge drivers
  • Matched propagation delay for all channels
  • 2.5V logic compatible
  • Outputs out of phase with inputs
  • All parts are also available LEAD-FREE
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
26 Weeks
Minimum Order:
1134
Multiple Of:
27
Total
$6,599.88
USD
Quantity
Web Price
27
$7.28
108
$6.27
270
$6.08
675
$5.91
1,080+
$5.82
Product Variant Information section