text.skipToContent text.skipToNavigation

Manufacturer Part #

IR21814STRPBF

IR2181 Series 600 V 1.9 A 20 V Supply Dual High And Low Side Driver - SOIC-14

ECAD Model:
Mfr. Name: Infineon
Standard Pkg:
Product Variant Information section
Date Code: 1723
Product Specification Section
Technical Attributes
Attributes Table
Configuration: High and Low Side
No of Outputs: Dual
Peak Output Current: 1.9A
Supply Voltage-Max: 20V
Package Style:  SOIC-14
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
26 Weeks
Minimum Order:
2500
Multiple Of:
2500
Total
$2,725.00
USD
Quantity
Web Price
2,500
$1.09
5,000
$0.885
7,500
$0.875
10,000+
$0.87
Product Variant Information section