text.skipToContent text.skipToNavigation

Manufacturer Part #

IR4426SPBF

IR4426 Series 20 V 2.3 A Surface Mount Dual Low Side Driver - SOIC-8

ECAD Model:
Mfr. Name: Infineon
Standard Pkg:
Product Variant Information section
Date Code: 2219
Product Specification Section
Infineon IR4426SPBF - Technical Attributes
Attributes Table
Configuration: Low Side
No of Outputs: Dual
Peak Output Current: 2.3A
Supply Voltage-Max: 20V
Package Style:  SOIC-8
Mounting Method: Surface Mount
$Features & Applications
The IR4426SPBF is a dual output low voltage, high speed power MOSFET and IGBT driver, available in surface mount SOIC-8 package.

This device features important protection functions, such as Pre-Bias startup, hiccup current limit and thermal shutdown to provide the required system level security in the event of fault conditions.

Features:

  • Gate drive supply range from 6 to 20 V
  • CMOS Schmitt-triggered inputs
  • Matched propagation delay for both channels
  • Outputs out of phase with inputs (IR4426)
  • OutputA out of phase with inputA
  • Also available LEAD-FREE
Pricing Section
Global Stock:
8,122
USA:
902
Germany (Online Only):
7,220
22,800
Factory Stock:Factory Stock:
0
Factory Lead Time:
26 Weeks
Minimum Order:
1
Multiple Of:
1
Total
$1.53
USD
Quantity
Web Price
1
$1.53
40
$1.49
200
$1.45
750
$1.41
3,000+
$1.34
Product Variant Information section