text.skipToContent text.skipToNavigation

Manufacturer Part #

IRS2308PBF

IRS2308 Series 20 V 290 mA Through Hole Half-Bridge Driver - DIP-8

ECAD Model:
Mfr. Name: Infineon
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Configuration: Half Bridge
No of Outputs: Dual
Peak Output Current: 290mA
Supply Voltage-Max: 20V
Package Style:  DIP-8
Mounting Method: Through Hole
Features & Applications
The IRS2308PBF is a high voltage, high speed power MOSFET and IGBT drivers with independent high-side and low-side referenced output channels. It has an operating temperature ranging from -40 to 125°C and is available in PDIP-8 Package.

Features:

  • Floating channel designed for bootstrap operation to +600 V
  • Tolerant to negative transient voltage, dV/dt immune
  • Gate drive supply range from 10 V to 20 V
  • Undervoltage lockout for both channels
  • 3.3 V, 5 V, and 15 V input logic input compatible
  • Cross-conduction prevention logic
  • Matched propagation delay for both channels
  • Outputs in phase with inputs
  • Logic and power ground +/- 5 V offset
  • Internal 540 ns deadtime
  • Lower di/dt gate driver for better noise immunity
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
26 Weeks
Minimum Order:
250
Multiple Of:
50
Total
$787.50
USD
Quantity
Web Price
50
$3.68
200
$3.15
500
$3.06
1,250
$2.98
2,000+
$2.94
Product Variant Information section