text.skipToContent text.skipToNavigation

Manufacturer Part #

ISL6208IBZ

High Voltage Synchronous Rectified Buck MOSFET Drivers

Mfr. Name: Renesas
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Configuration: High and Low Side
No of Outputs: Dual
Output Impedance: 0.5Ω
Peak Output Current: 4A
Supply Voltage-Max: 5.5V
Quiescent Current: 80µA
Turn-off Delay Time: 18ns
Turn-on Delay Time: 20ns
Rise Time: 8ns
Fall Time: 8ns
Operating Temp Range: -40°C to +100°C
Package Style:  SOIC-8
Mounting Method: Surface Mount
Pricing Section
Stock:
0
Minimum Order:
1,960
Multiple Of:
980
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
21 Weeks
Total
$1,597.40
USD
Quantity
Web Price
1,960+
$0.815
Product Variant Information section