text.skipToContent text.skipToNavigation

Manufacturer Part #

ISL89163FRTAZ-T

ISL89163 Series 16 V 6 A Surface Mount N-Channel Power MOSFET Driver - TDFN-8

ECAD Model:
Mfr. Name: Renesas
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Renesas ISL89163FRTAZ-T - Technical Attributes
Attributes Table
Configuration: Low Side
No of Outputs: Dual
Peak Output Current: 6A
Supply Voltage-Max: 16V
Package Style:  TDFN-8
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
18 Weeks
Minimum Order:
6000
Multiple Of:
6000
Total
$12,960.00
USD
Quantity
Unit Price
6,000+
$2.16
Product Variant Information section