text.skipToContent text.skipToNavigation

Manufacturer Part #

IXDD614PI

14-Ampere Low-Side Ultrafast MOSFET Driver 8-Pin DIP

Mfr. Name: IXYS Integrated Circuits Division
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Configuration: Low Side
No of Outputs: Single
Peak Output Current: 14A
Supply Voltage-Max: 35V
Package Style:  DIP-8
Mounting Method: Through Hole
Pricing Section
Stock:
0
Minimum Order:
1,000
Multiple Of:
50
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$1,310.00
USD
Quantity
Web Price
50
$1.63
150
$1.38
200
$1.37
500
$1.33
750+
$1.31
Product Variant Information section