text.skipToContent text.skipToNavigation

Manufacturer Part #

MAX14914ATE+

MAX14914 Series 5.5 V 1.3 A 120 mOhm High-Side/Push-Pull Driver - TQFN-16

ECAD Model:
Mfr. Name: Maxim Integrated
Standard Pkg:
Product Variant Information section
Date Code: 1944
Product Specification Section
Technical Attributes
Attributes Table
Package Style:  TQFN-16
Mounting Method: Surface Mount
Features & Applications
High-Side Switch with Settable Current-Limiting, Push-Pull Driver Option and Digital Input Configuration.
Pricing Section
Global Stock:
490
USA:
490
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
30 Weeks
Minimum Order:
10
Multiple Of:
60
Total
$23.30
USD
Quantity
Web Price
490+
$2.33
Product Variant Information section