text.skipToContent text.skipToNavigation

Manufacturer Part #

MAX1614EUA+T

MAX1614 Series Single 26 V Surface Mount High Side Driver - MICRO-8

ECAD Model:
Mfr. Name: Maxim Integrated
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Configuration: High Side
No of Outputs: Single
Supply Voltage-Max: 26V
Rated Power Dissipation: 330mW
Quiescent Current: 21µA
Operating Temp Range: -40°C to +85°C
Package Style:  UMAX-8
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
30,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
6 Weeks
Minimum Order:
2500
Multiple Of:
2500
Total
$6,700.00
USD
Quantity
Web Price
2,500+
$2.68
Product Variant Information section