text.skipToContent text.skipToNavigation

Manufacturer Part #

MAX17601ASA+T

4A Sink/Source Current, 12ns, Dual MOSFET Drivers

ECAD Model:
Mfr. Name: Maxim Integrated
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Configuration: Low Side
No of Outputs: Dual
Peak Output Current: 4A
Rated Power Dissipation: 588.2mW
Quiescent Current: 1mA
Turn-off Delay Time: 12ns
Turn-on Delay Time: 12ns
Operating Temp Range: -40°C to +125°C
Package Style:  SOIC-8
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
6 Weeks
Minimum Order:
2500
Multiple Of:
2500
Total
$2,462.50
USD
Quantity
Web Price
2,500+
$0.985
Product Variant Information section