text.skipToContent text.skipToNavigation

Manufacturer Part #

MAX17606AZT+T

42V Synchronous Rectifier Driver

ECAD Model:
Mfr. Name: Maxim Integrated
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Peak Output Current: 2A
Rated Power Dissipation: 727.3mW
Quiescent Current: 320µA
Turn-off Delay Time: 26ns
Turn-on Delay Time: 32ns
Operating Temp Range: -40°C to +125°C
Package Style:  SOT-23-6 (SOT-26)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
9 Weeks
Minimum Order:
2500
Multiple Of:
2500
Total
$2,425.00
USD
Quantity
Web Price
2,500+
$0.97
Product Variant Information section