text.skipToContent text.skipToNavigation

Manufacturer Part #

MAX4420EPA+

High-Speed, 6A MOSFET Driver (Noninverting)

ECAD Model:
Mfr. Name: Maxim Integrated
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Configuration: Low Side
No of Outputs: Single
Peak Output Current: 6A
Supply Voltage-Max: 18V
Rated Power Dissipation: 727mW
Rise Time: 25ns
Fall Time: 25ns
Operating Temp Range: -40°C to +85°C
Package Style:  PDIP-8
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
6 Weeks
Minimum Order:
200
Multiple Of:
50
Total
$476.00
USD
Quantity
Web Price
50
$2.95
100
$2.45
150
$2.41
200
$2.38
250+
$2.36
Product Variant Information section