text.skipToContent text.skipToNavigation

Manufacturer Part #

MAX4428CPA+

Dual High-Speed, 1.5A MOSFET Drivers

ECAD Model:
Mfr. Name: Maxim Integrated
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Configuration: Low Side
No of Outputs: Dual
On-state Resistance-Max: 10Ω
Peak Output Current: 1.5A
Supply Voltage-Max: 18V
Rated Power Dissipation: 727mW
Rise Time: 20ns
Fall Time: 20ns
Operating Temp Range: 0°C to 70°C
Package Style:  PDIP-20
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
100
Multiple Of:
50
Total
$384.00
USD
Quantity
Web Price
50
$4.66
100
$3.84
150
$3.78
200+
$3.73
Product Variant Information section