text.skipToContent text.skipToNavigation

Manufacturer Part #

MAX4429ESA+

High-Speed, 6A MOSFET Driver (Noninverting)

ECAD Model:
Mfr. Name: Maxim Integrated
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Configuration: Low Side
No of Outputs: Single
Peak Output Current: 6A
Supply Voltage-Max: 18V
Rated Power Dissipation: 471mW
Rise Time: 25ns
Fall Time: 25ns
Operating Temp Range: -40°C to +85°C
Package Style:  SOIC-8
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
6 Weeks
Minimum Order:
200
Multiple Of:
100
Total
$550.00
USD
Quantity
Web Price
100
$3.39
200
$2.75
300+
$2.71
Product Variant Information section