text.skipToContent text.skipToNavigation

Manufacturer Part #

MAX5048BATT+T

7.6A, 12ns, SOT23/TDFN MOSFET Driver

ECAD Model:
Mfr. Name: Maxim Integrated
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Configuration: Low Side
No of Outputs: Single
Peak Output Current: 1.3A
Supply Voltage-Max: 12.6V
Rated Power Dissipation: 1454mW
Quiescent Current: 0.95mA
Turn-off Delay Time: 12ns
Turn-on Delay Time: 12ns
Rise Time: 8ns
Fall Time: 3.2ns
Operating Temp Range: -40°C to +150°C
Package Style:  TDFN-6
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
2500
Multiple Of:
2500
Total
$8,200.00
USD
Quantity
Web Price
2,500+
$3.28
Product Variant Information section