text.skipToContent text.skipToNavigation

Manufacturer Part #

MAX5048BAUT+T

MAX5048 Series Single 12.6 V 3.38 Ohm 1.3 A SMT Low Side Driver - SOT-23-6

ECAD Model:
Mfr. Name: Maxim Integrated
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Configuration: Low Side
No of Outputs: Single
Output Impedance: 0.23Ω
Peak Output Current: 7.6A
Supply Voltage-Max: 12.6V
Rated Power Dissipation: 727mW
Quiescent Current: 0.95mA
Rise Time: 82ns
Fall Time: 12.5ns
Operating Temp Range: -40°C to +125°C
Package Style:  SOT-23-6 (SOT-26)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
2,500
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
2500
Multiple Of:
2500
Total
$9,275.00
USD
Quantity
Web Price
2,500+
$3.71
Product Variant Information section