text.skipToContent text.skipToNavigation

Manufacturer Part #

MAX5056BASA+

4A, 20ns, Dual MOSFET Drivers

ECAD Model:
Mfr. Name: Maxim Integrated
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Configuration: Low Side
No of Outputs: Dual
Peak Output Current: 4A
Supply Voltage-Max: 15V
Rated Power Dissipation: 471mW
Quiescent Current: 40µA
Turn-off Delay Time: 20ns
Turn-on Delay Time: 20ns
Rise Time: 4ns
Fall Time: 4ns
Operating Temp Range: -40°C to +150°C
Package Style:  SOIC-8
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
31 Weeks
Minimum Order:
100
Multiple Of:
100
Total
$522.00
USD
Quantity
Web Price
100+
$5.22
Product Variant Information section