text.skipToContent text.skipToNavigation

Manufacturer Part #

MC33153DG

MC33153 Series Dual 20 V 2 A Surface Mount Low Side Driver - SOIC-8

Mfr. Name: ON Semiconductor
Standard Pkg:
Product Variant Information section
Date Code: 1750
Product Specification Section
Technical Attributes
Attributes Table
Configuration: Low Side
No of Outputs: Dual
Output Current: 1A
Output Impedance: 100kΩ
Peak Output Current: 2A
Supply Voltage-Max: 20V
Rated Power Dissipation: 0.56W
Rise Time: 17ns
Fall Time: 17ns
Operating Temp Range: -40°C to +105°C
Package Style:  SOIC-8
Mounting Method: Surface Mount
Features & Applications

The MC33153 Single IGBT Gate Driver

The MC33153 is specifically designed as an IGBT driver for high power applications that include ac induction motor control, brushless dc motor control and uninterruptable power supplies. Although designed for driving discrete and module IGBTs, this device offers a cost effective solution for driving power MOSFETs and Bipolar Transistors. Device protection features include the choice of desaturation or overcurrent sensing and undervoltage detection. These devices are available in dual-in-line and surface mount packages.

Key Features:

  • High Current Output Stage: 1.0 A Source/2.0 A Sink
  • Protection Circuits for Both Conventional and Sense IGBTs
  • Programmable Fault Blanking Time
  • Protection against Overcurrent and Short Circuit
  • Undervoltage Lockout Optimized for IGBT’s
  • Negative Gate Drive Capability
  • Cost Effectively Drives Power MOSFETs and Bipolar Transistors
  • This is a Pb-Free and Halide-Free Device

To learn more about the MC33153 product family, Click Here

Pricing Section
Stock:
490
Minimum Order:
98
Multiple Of:
98
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
11 Weeks
Total
$147.98
USD
Quantity
Web Price
98
$1.51
392
$0.96
980
$0.895
2,450
$0.835
3,920+
$0.805
Product Variant Information section